
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. Coil operates at 48VDC with a current draw of 18.5mA and 2.6kΩ resistance, consuming 900mW. Contacts are rated for 2A with gold/silver material, and a maximum AC voltage of 250V. Operate and release times are 20ms. Mounts via through-hole termination with straight PC pins.
Sign in to ask questions about the Panasonic HC4E-HP-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4E-HP-DC48V technical specifications.
| Coil Current | 18.5mA |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 30g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-HP-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
