
This Panasonic general purpose relay features a non-latching coil with a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It can handle a contact current rating of 2A and has a coil voltage of 100V AC. The relay is socketable with flanges and has a 20ms operate time and 20ms release time. It is RoHS compliant and available in a bulk packaging.
Sign in to ask questions about the Panasonic HC4E-HTM-AC100V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4E-HTM-AC100V technical specifications.
| Coil Current | 12mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-HTM-AC100V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
