
General purpose electromechanical relay featuring a 4PDT throw configuration and a 240V AC coil voltage. This non-latching relay offers a 2A contact current rating with silver and gold contact material, and a maximum AC voltage rating of 250V. Designed for panel mounting with flanges, it operates within a temperature range of -40°C to 70°C and has a 20ms operate and release time. The relay is lead-free, RoHS compliant, and terminates via solder.
Panasonic HC4E-HTM-AC240V technical specifications.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 20.6mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Socketable |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-HTM-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
