
This general purpose relay has a maximum current rating of 3A and a maximum voltage rating of 250V AC. It operates within a temperature range of -40°C to 60°C and has a contact current rating of 1A. The relay is socketable and plug-in mountable, making it suitable for various applications.
Panasonic HC4ED-H-AC240V technical specifications.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4ED-H-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
