
This 24V non-latching relay has a coil current rating of 37mA and a coil resistance of 650 ohms. It can handle a maximum current rating of 3A and a maximum voltage rating of 250V AC. The relay operates within a temperature range of -40°C to 60°C and has a power consumption of 900mW. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Panasonic HC4ED-HP-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4ED-HP-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4ED-HP-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
