
General purpose SPST electromechanical relay featuring a 120V AC coil with 22.1mA coil current and 5.2kΩ coil resistance. Offers a 30A contact current rating with tin/silver contact material and a 277V AC maximum voltage rating. Designed for chassis or plug-in mounting via socket, with quick connect termination. Operates within a -50°C to 55°C temperature range, with 30ms operate and release times.
Sign in to ask questions about the Panasonic HE1AN-AC120V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HE1AN-AC120V technical specifications.
| Package/Case | 120 |
| Coil Current | 22.1mA |
| Coil Resistance | 5.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 33mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE1AN-AC120V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
