
This Panasonic HE1AN-AC12V relay is a general purpose SPST electromechanical relay with a maximum current rating of 30A and a maximum voltage rating of 277V AC or 30V DC. It features a non-latching coil with a resistance of 75 ohms and a voltage of 12V AC. The relay has a contact material of tin and silver and is lead free. It operates within a temperature range of -50°C to 55°C and has a switching time of 30ms. The relay is packaged in bulk and is RoHS compliant.
Panasonic HE1AN-AC12V technical specifications.
| Coil Current | 138mA |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 90g |
| RoHS | Compliant |
No datasheet is available for this part.