
General purpose electromechanical relay featuring SPST momentary contact configuration with a 30A contact current rating and silver tin contact material. Coil operates on 240VAC with a 20.8kΩ resistance and 10.8mA current draw. Rated for 277VAC and 30VDC, this relay offers a 30ms operate and release time. Chassis mountable via plug-in socket termination with quick connect.
Panasonic HE1AN-AC240V technical specifications.
| Coil Current | 10.8mA |
| Coil Resistance | 20.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 33mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HE |
| Switching Current | 30A |
| Termination | Quick Connect |
| Test Voltage | 10kV |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE1AN-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
