
General purpose electromechanical relay featuring SPST contact configuration and AC input. Coil operates at 24VAC with 74mA current and 300Ω resistance. Contact rating is 30A at 30VDC, with a maximum AC voltage rating of 277V. Offers quick connect termination and chassis/plug-in mounting via socket. Operate and release times are 30ms, with a temperature range of -50°C to 55°C.
Sign in to ask questions about the Panasonic HE1AN-AC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HE1AN-AC24V technical specifications.
| Coil Current | 74mA |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 33mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE1AN-AC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
