
General purpose electromechanical relay featuring a 12VDC coil with 160mA current and 1.92W power consumption. This SPST relay offers a 30A contact current rating and a 30VDC contact voltage rating, with AC voltage capability up to 277V. Designed for chassis or plug-in socket mounting, it operates within a -50°C to 55°C temperature range and includes a 30ms operate time and 10ms release time.
Panasonic HE1AN-DC12V technical specifications.
| Coil Current | 160mA |
| Coil Power | 1.92W |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 33mm |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.92W |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE |
| Switching Current | 30A |
| Termination | Plug |
| Test Voltage | 10kV |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Weight | 90g |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE1AN-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
