General purpose signal relay featuring a 6VDC coil with 1.92W power consumption and 320.9mA coil current. Offers a 30A contact current rating with SPST-NO configuration and tin/silver contacts. Designed for chassis mount or plug-in socket mounting with quick connect termination. Operates within a -50°C to 55°C temperature range and boasts a 277VAC maximum voltage rating.
Sign in to ask questions about the Panasonic HE1AN-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HE1AN-DC6V technical specifications.
| Coil Current | 320.9mA |
| Coil Power | 1.92W |
| Coil Resistance | 18.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 33mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.92W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE1AN-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.