
Power Relay, SPST-NO contact arrangement, featuring a 12VDC coil with 160mA current and 75 Ohm resistance. This through-hole mounted relay offers a maximum switching current of 48A and a maximum AC switching voltage of 250V, with a switching power of 12kVA. Operates within a temperature range of -50°C to 55°C, with a 30ms operate time. Dimensions are 38x33x36.3mm.
Panasonic HE1AN-P-DC12V-Y5 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 38 |
| Product Depth (mm) | 33 |
| Product Height (mm) | 36.3 |
| Product Weight (g) | 80 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 160mA |
| Coil Resistance | 75Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 48A |
| Maximum Switching Power | 12kVA |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 55°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic HE1AN-P-DC12V-Y5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.