The HE1AN-P-DC9V-H18 is a power relay from Panasonic with a maximum operating temperature range of -50°C to 55°C. It has a maximum voltage rating of 250V AC and a maximum current rating of 35A. The relay's coil voltage is 9V DC and has a resistance of 42.2 ohms. It can handle a coil current of 213mA and is RoHS compliant. The relay is a single pole, single throw (SPST) type and is mounted through a hole.
Panasonic HE1AN-P-DC9V-H18 technical specifications.
| Coil Current | 213mA |
| Coil Resistance | 42.2R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 35A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE1AN-P-DC9V-H18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
