
This Panasonic relay features a 4-pin through-hole package with a SPST-NO contact arrangement and a 1 Form A contact form. The relay has a 9V DC coil voltage, 213mA coil current, and 42.2 Ohm coil resistance. It can handle a maximum switching voltage of 250V, a maximum switching current of 48A, and a maximum switching power of 12kVA. The relay operates within a temperature range of -50 to 55°C and has a non-latching relay construction with a 30ms operate time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HE1AN-P-DC9V-Y5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 38 |
| Product Depth (mm) | 33 |
| Product Height (mm) | 36.3 |
| Product Weight (g) | 80 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 9V |
| Coil Current | 213mA |
| Coil Resistance | 42.2Ohm |
| Maximum Pick-Up Voltage | 6.3VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 48A |
| Maximum Switching Power | 12kVA |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 55°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic HE1AN-P-DC9V-Y5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.