
General purpose SPST electromechanical relay featuring a 120V AC coil with 22.1mA current and 5.2kΩ resistance. Offers a 30A contact current rating with Tin, Silver contacts and a 277V AC / 30V DC maximum voltage rating. Designed for chassis mounting with flanges and quick connect termination, this relay operates within a -50°C to 55°C temperature range.
Checking distributor stock and pricing after the page loads.
Panasonic HE1AN-Q-AC120V technical specifications.
| Coil Current | 22.1mA |
| Coil Resistance | 5.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 33mm |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 90g |
| Width | 33mm |
| RoHS | Compliant |
No datasheet is available for this part.
