
General purpose SPST electromechanical relay featuring a 240V AC non-latching coil with 10.8mA coil current and 20.8kR coil resistance. Offers a 30A contact current rating with Tin, Silver contact material and a maximum AC voltage rating of 277V, and DC voltage rating of 30V. Designed for chassis mounting with quick connect termination, this relay operates within a temperature range of -50°C to 55°C with 30ms operate and release times.
Sign in to ask questions about the Panasonic HE1AN-Q-AC240V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HE1AN-Q-AC240V technical specifications.
| Coil Current | 10.8mA |
| Coil Resistance | 20.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 33mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Case |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE1AN-Q-AC240V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
