
General purpose electromechanical relay featuring SPST contact configuration and momentary action. Coil operates at 12VDC with 160mA current and 1.92W power consumption, boasting a 75 Ohm resistance. Contact ratings include 30A maximum current and 30VDC/277VAC voltage, with tin/silver contact material. Chassis mountable with quick connect termination, this relay operates between -50°C and 55°C with 30ms operate and 10ms release times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HE1AN-Q-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 160mA |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 33mm |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.92W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Weight | 90g |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE1AN-Q-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
