This Panasonic HE1aN-S-AC48V relay features a contact arrangement of SPST-NO with a contact form of 1 Form A. It can handle an AC coil voltage of 48V and a coil current of 39mA. The relay has a maximum pick-up voltage of 33.6VAC and a minimum dropout voltage of 7.2VAC. It can switch up to 8.31kVA at a maximum switching voltage of 277VAC or 30VDC and a maximum switching current of 30A. The relay has a non-latching construction and operates within a temperature range of -50 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 48V |
| Coil Current | 39mA |
| Maximum Pick-Up Voltage | 33.6VAC |
| Minimum Dropout Voltage | 7.2VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 30A |
| Maximum Switching Power | 8.31kVA |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |