
General purpose electromechanical relay featuring SPST contact configuration and chassis mount with flanges. Coil operates at 24VDC with 80mA current and 1920mW power consumption. Contact rating is 30A at 30VDC, with AC voltage rating up to 277V. Operate and release times are 30ms and 10ms respectively. Operating temperature range is -50°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HE1AN-S-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 80mA |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 34mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.92W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE1AN-S-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.