SPST-NO power relay featuring a 12VDC coil with 60mA current draw and 57.6 Ohm resistance. Handles up to 800VAC switching voltage and 120A switching current, with a maximum switching power of 2.5W. Through-hole mounting with PC pin termination and a non-latching construction. Operate time is 30ms.
Panasonic HE1AN-W-DC12V-Y7 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 60mA |
| Coil Resistance | 57.6Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 800V |
| Maximum Switching Current | 120A |
| Maximum Switching Power | 2.5W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.