Sign in to ask questions about the Panasonic HE1AN12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HE1AN12 technical specifications.
| Application(s) | POWER |
| Coil Current | 160mA |
| Coil Power | 1.92W |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Contact Type | 1 NO, SPST-NO |
| Depth | 33mm |
| Height | 35mm |
| Length | 50mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Mount | PCB |
| Power Consumption | 1.92W |
| Reach SVHC Compliant | No |
| Switching Current | 30A |
| Switching Voltage | 30V |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE1AN12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.