
General purpose electromechanical relay featuring a DPST momentary contact configuration. Coil operates at 12VDC with 160mA current and 1.92W power consumption. Contact ratings include 25A switching current and 30VDC maximum contact voltage. Chassis mountable with quick connect termination, this relay offers a 30ms operate time and 10ms release time. Operating temperature range is -50°C to 55°C.
Panasonic HE2AN-DC12V technical specifications.
| Coil Current | 160mA |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Height | 35mm |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.92W |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE |
| Switching Current | 25A |
| Termination | Quick Connect |
| Test Voltage | 10kV |
| Throw Configuration | DPST |
| Weight | 90g |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
