
General purpose electromechanical relay featuring a DPST contact configuration and momentary operation. Coil specifications include 24VDC input, 80mA current, 1.92W power consumption, and 300 Ohm resistance. Contact ratings extend to 25A switching current and 30VDC maximum contact voltage, with 277VAC maximum voltage rating. This chassis mount relay offers quick connect termination and is RoHS compliant with UL, CSA, VDE, and TUV approvals.
Panasonic HE2AN-DC24V technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Package/Case | 300 |
| Coil Current | 80mA |
| Coil Power | 1.92W |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Current Rating | 25A |
| Depth | 33mm |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, PCB, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 1.92W |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE |
| Switching Current | 25A |
| Termination | Quick Connect |
| Test Voltage | 10kV |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
