
General purpose DPST signal relay featuring a 120V AC coil with 22.1mA coil current and 5.2kΩ coil resistance. Offers a robust 25A contact current rating with Tin, Silver contact material. Designed for chassis mounting with flanges and quick connect termination, this relay operates within a -50°C to 55°C temperature range and boasts 30ms operate and release times. AC voltage rating is 277V, with a DC rating of 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HE2AN-Q-AC120V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 22.1mA |
| Coil Resistance | 5.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Depth | 33mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN-Q-AC120V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
