The HE2aN-Q-AC12V is a DPST-NO electromechanical relay with a contact arrangement of DPST-NO and a contact form of 2 Form A. It has an AC coil voltage of 12V and a coil current of 138mA. The relay can switch up to 277VAC and 30VDC with a maximum switching power of 6.925kVA. It is designed for flange mount and has 6 terminals. The relay operates within a temperature range of -50 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic HE2aN-Q-AC12V technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 12V |
| Coil Current | 138mA |
| Maximum Pick-Up Voltage | 8.4VAC |
| Minimum Dropout Voltage | 1.8VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 25A |
| Maximum Switching Power | 6.925kVA |
| Mounting | Flange Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |