General purpose DPST relay featuring a 240VAC coil with 10.8mA coil current and 20.8kR coil resistance. Offers a robust 25A contact current rating with tin/silver contacts and a maximum AC voltage rating of 277V, alongside a 30VDC rating. Designed for chassis mounting with quick connect termination, this non-latching relay operates within a temperature range of -50°C to 55°C and has an operate/release time of 30ms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 10.8mA |
| Coil Resistance | 20.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Depth | 33mm |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Weight | 90g |
| Width | 33mm |
| RoHS | Compliant |
