
General purpose DPST electromechanical relay with a 24V AC coil voltage, 74mA coil current, and 1.8W coil power. Features a 25A contact current rating with tin/silver contact material, and a maximum AC voltage rating of 277V or DC of 30V. Operates within a temperature range of -50°C to 55°C, offering 30ms operate and release times. Mounting options include chassis, flanges, and PCB with quick connect termination.
Panasonic HE2AN-Q-AC24V technical specifications.
| Coil Current | 74mA |
| Coil Power | 1.8W |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Depth | 33mm |
| Height | 35.8mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Flanges, PCB |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Case |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN-Q-AC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
