
General purpose DPST electromechanical relay featuring a 24V DC non-latching coil with 80mA current, 1.92W power consumption, and 300Ω resistance. Offers a robust 25A contact current rating with Tin, Silver contact material and 277V AC / 30V DC maximum voltage ratings. Designed for chassis mounting with flanges and quick connect termination, this relay operates within a -50°C to 55°C temperature range, with 30ms operate and 10ms release times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HE2AN-Q-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 80mA |
| Coil Power | 1.92W |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Depth | 33mm |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.92W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Weight | 90g |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN-Q-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
