
General purpose electromechanical relay featuring DPST, momentary contact configuration. Rated for 25A contact current and 250VAC/30VDC maximum voltage. Coil operates at 240VAC with 2600mW power consumption and 10.8mA coil current. Offers 30ms operate and release times, with a contact material of tin/silver. Chassis mountable with screw termination, suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 10.8mA |
| Coil Resistance | 20.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Depth | 34mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Case |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |