
DPST General Purpose Relay featuring a 24VDC coil with 80mA current draw and 300 Ohm resistance. This relay offers a 25A contact current rating with Silver Tin contacts, suitable for AC/DC output up to 277VAC and 30VDC. Designed for chassis mounting with screw termination, it operates within a -50°C to 55°C temperature range and boasts a 30ms operate time and 10ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HE2AN-S-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 80mA |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Depth | 34mm |
| Height | 44.5mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.92W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN-S-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
