
General purpose electromechanical relay featuring a 48VDC coil with 40mA current draw and 1.2kΩ resistance. This non-latching relay offers a 25A contact current rating with Tin, Silver contacts and a DPST throw configuration. Designed for chassis mounting with screw termination, it operates within a -50°C to 55°C temperature range and boasts a 30ms operate time and 10ms release time.
Checking distributor stock and pricing after the page loads.
| Coil Current | 40mA |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Height | 44.5mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.92W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 34mm |
| RoHS | Compliant |