
General purpose DPST electromechanical signal relay featuring a 120V AC coil with 22.1mA current and 5.2kR resistance. Offers a robust 25A contact current rating with tin/silver contacts, capable of switching up to 277V AC or 30V DC. Chassis mount design with screw termination, this non-latching relay boasts a 30ms operate and release time, operating within a -50°C to 55°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HE2AN-SW-AC120V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 22.1mA |
| Coil Resistance | 5.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Height | 35.8mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN-SW-AC120V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
