
General purpose DPST electromechanical relay featuring a 48V DC coil with 40mA current draw and 1.2kΩ resistance. Offers a robust 25A contact current rating with Tin, Silver contact material. Designed for chassis mounting with screw termination, this relay operates within a -50°C to 55°C temperature range and boasts 30ms operate and 10ms release times. AC voltage rating is 277V, DC voltage rating is 30V.
Panasonic HE2AN-SW-DC48V technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Height | 35.8mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 33mm |
| RoHS | Compliant |
No datasheet is available for this part.
