
This through-hole mount power relay features a 15VDC coil voltage and a 20A contact current rating, suitable for general-purpose power applications. The DPST-NO contact configuration utilizes silver and tin for durability, offering a life expectancy of 10,000 hours. With a coil power of 1.92W and an operate time of 30ms, this RoHS compliant component operates within a temperature range of -40°C to 55°C.
Sign in to ask questions about the Panasonic HEV2aN-P-DC15V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HEV2aN-P-DC15V technical specifications.
| Application(s) | POWER |
| Coil Current | 128mA |
| Coil Power | 1.92W |
| Coil Resistance | 117R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Depth | 50mm |
| Height | 39.4mm |
| Lead Free | Lead Free |
| Length | 41mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 210mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE-V |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HEV2aN-P-DC15V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
