CMOS Micro Laser Distance photoelectric sensor with a 0.05m maximum sensing distance. Features a red laser light source and NPN output. Offers selectable Light ON/Dark ON switching modes. Operates with a maximum supply voltage of 24VDC and functions within a temperature range of -10°C to 45°C.
Checking distributor stock and pricing after the page loads.
| Type | CMOS Micro Laser Distance |
| Light Source | Red Laser |
| Maximum Sensing Distance | 0.05m |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 45°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |