
DPDT power relay with a 115VAC coil voltage and 20A contact current rating. Features silver contact material and a non-latching coil type. Operates within a temperature range of -50°C to 40°C, with 15ms operate and release times. Socketable mounting with quick connect termination. Dimensions: 34mm (L) x 36mm (D) x 56mm (H).
Sign in to ask questions about the Panasonic HG2-AC115V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HG2-AC115V technical specifications.
| Coil Current | 31.3mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Depth | 36mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG2-AC115V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
