
The HG2-AC220V-F relay from Panasonic features a DPDT throw configuration and a maximum current rating of 20A. It operates within a temperature range of -50°C to 40°C and is rated for a maximum voltage of 250V AC. The relay is mounted via a socket and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic HG2-AC220V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HG2-AC220V-F technical specifications.
| Coil Current | 16.4mA |
| Coil Voltage (AC) | 220V |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG2-AC220V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
