
The HG2-AC240V is a general purpose relay with a contact current rating of 20A and a maximum voltage rating of 250V AC. It has a non-latching coil type and operates at a maximum temperature of 40°C. The relay is socketable and has a quick connect termination. It is not RoHS compliant and has a weight of 130g. The HG2-AC240V is suitable for use in applications where a high current rating is required.
Panasonic HG2-AC240V technical specifications.
| Coil Current | 15mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 130g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG2-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
