
DPDT power relay with a 24VAC coil voltage and 150mA coil current. Features a 20A contact current rating with Silver, Tin contact material and a 250VAC maximum voltage rating. Operates within a temperature range of -50°C to 40°C, with 30ms operate and release times. Socketable mounting style with quick connect termination.
Panasonic HG2-AC24V-F technical specifications.
| Coil Current | 150mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Depth | 36mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG2-AC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.