
The HG2-AC6V is a general purpose DPDT relay from Panasonic with a maximum current rating of 20A and a maximum voltage rating of 250V AC. It features a non-latching coil with a voltage rating of 6V AC and a current rating of 600mA. The relay has a silver contact material and is socketable with a plug termination. It operates within a temperature range of -50°C to 40°C and has a switching time of 15ms for both operate and release. This relay is not RoHS compliant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HG2-AC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 600mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG2-AC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.