
The HG2-DC110V is a general purpose power relay with a maximum current rating of 20A and a maximum voltage rating of 250V AC. It features a non-latching coil with a voltage rating of 110V DC and a power rating of 1.4W. The relay has a silver contact material and a quick connect termination. It is available in a bulk packaging configuration with 20 units per package. The HG2-DC110V operates within a temperature range of -50°C to 40°C and has a contact current rating of 20A.
Panasonic HG2-DC110V technical specifications.
| Coil Current | 14.4mA |
| Coil Power | 1.4W |
| Coil Resistance | 7.65kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 130g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG2-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
