
DPDT power relay with a 12VDC coil voltage and 1.4W power consumption. Features a 20A contact current rating with silver contacts and a 250V AC maximum voltage rating. Operates within a -50°C to 40°C temperature range, offering 15ms operate and release times. Socketable mounting with quick connect termination.
Panasonic HG2-DC12V technical specifications.
| Coil Current | 119.6mA |
| Coil Power | 1.4W |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Depth | 36mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Box |
| Power Consumption | 1.4W |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
