
DPDT power relay featuring a 12VDC coil with 100Ω resistance, 119.6mA coil current, and 1.4W power consumption. Contact ratings include 20A maximum current and 250VAC maximum voltage, with Tin, Silver contact material. Socketable mounting with quick connect termination, this general purpose relay operates within a -50°C to 40°C temperature range, offering 30ms operate and release times.
Panasonic HG2-DC12V-F technical specifications.
| Coil Current | 119.6mA |
| Coil Power | 1.4W |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Height | 56mm |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG2-DC12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
