
The HG2-DC48V is a 48V DC coil voltage, 20A contact current rating, DPDT general purpose relay with a maximum operating temperature of 40°C and a minimum operating temperature of -50°C. It has a non-latching coil type and a silver contact material. The relay is socketable and has a plug termination. It is not RoHS compliant and is available in a bulk packaging with 20 units per package.
Panasonic HG2-DC48V technical specifications.
| Coil Current | 30.3mA |
| Coil Power | 1.4W |
| Coil Resistance | 1.59kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG2-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
