Panasonic HG2-DC48V-F technical specifications.
| Coil Current | 30.3mA |
| Coil Resistance | 1.585kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver, Cadmium, Tin |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 1.5W |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 130g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG2-DC48V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
