Panasonic HG2-DC6V technical specifications.
| Coil Current | 230mA |
| Coil Power | 1.4W |
| Coil Resistance | 26.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 130g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG2-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
