Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HG2-SF Datasheet | Power Relays | Panasonic
Browse
Manufacturers
API
BOM
Account
PANASONIC
HG2-SF
Datasheet
Panasonic
HG2-SF
POWER RELAY
Electromechanical
Relays
Electromechanical
Relays
Electromechanical Relays
Power Relays
POWER RELAY
Mounting
Socket
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
2+
5+
Package Type
Action
Quest
10 In Stock
2
17.2872
16.464
-
View
Technical Specifications
Panasonic HG2-SF technical specifications.
General
Lead Free
Lead Free
Mount
Socket
Number of Positions
8
Series
HG
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account