
This Panasonic HG3-AC115V relay is a general purpose electromechanical relay with a contact current rating of 20A and a coil voltage of 115V AC. It has a non-latching coil type and operates within a temperature range of -50°C to 40°C. The relay is socketable and lead free, with a termination type of plug and a throw configuration of 3PDT. It has a relatively fast operate and release time of 25ms each.
Panasonic HG3-AC115V technical specifications.
| Coil Current | 45.2mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Mount | Socketable |
| Operate Time | 25ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG3-AC115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
