
The HG3-AC12V relay from Panasonic is a general purpose relay with a non-latching coil type and a maximum operating temperature of 40°C. It has a maximum current rating of 20A and a maximum voltage rating of 250V AC. The relay is socketable and comes in a bulk packaging with 10 units per package. It has a silver contact material and a quick connect termination. The relay operates in 25ms and releases in 25ms, with a coil current of 432mA at 12V AC.
Sign in to ask questions about the Panasonic HG3-AC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HG3-AC12V technical specifications.
| Coil Current | 432mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Weight | 185g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG3-AC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
