Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HG3-AC220V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 23.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG3-AC220V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
